Reference Only
KR DMLS31.FR-Z7K5-AF-8E8G
Single Color LEDs Red LED SYNIOS P2720.
Datasheet
KR DMLS31.FR-Z7K5-AF-8E8G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1108 (2720 metric) | |
| Luminous Intensity | 37.2 cd | |
| Luminous Flux | 108 lm | |
| If - Forward Current | 700 mA | |
| Vf - Forward Voltage | 2.95 V | |
| Power Rating | 2.1 W | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.6 mm x 1.8 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Clear | |
| Series | KR DMLS31.FR | |
| Packaging | Reel | |
| Qualification | AEC-Q102 | |
| Height | 0.6 mm | |
| Illumination Color | Red | |
| Length | 2.75 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | SYNIOS | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 2 mm | |
| Part # Aliases | KR DMLS31.FR-Z7K5-AF-8E8G-700-S Q65112A7671 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.456 | $1,824.00 |
Need more?