Reference Only

KR DMLQ32.23-6K6M-26-M3W3

Single Color LEDs .

Manufacturer:

Mfr Part:
KR DMLQ32.23-6K6M-26-M3W3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / Case1108 (2720 metric)
Wavelength/Color Temperature621 nm
Luminous Intensity28.1 cd
Luminous Flux87.5 lm
If - Forward Current700 mA
Vf - Forward Voltage2.55 V
Power Rating1.8 W
Lens ColorColorless
Lens Dimensions2.6 mm x 1.8 mm
Lens TransparencyClear
SeriesKR DMLQ32.23
PackagingReel
ConfigurationSingle
Height0.6 mm
Illumination ColorRed
Length2 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameSYNIOS
TypeSingle Color LEDs
Viewing Angle120 deg
Width2.7 mm
Part # AliasesKR DMLQ32.23-6K6M-26-M3W3-700-R18 Q65113A6243

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.313$1,252.00
$0.309$2,472.00
$0.29$6,960.00
Need more?