Reference Only
KR CULPM1.23-LTMP-34
Single Color LEDs .
Datasheet
KR CULPM1.23-LTMP-34 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1616 (4040 metric) | |
| Wavelength/Color Temperature | 622 nm | |
| Luminous Intensity | 60.4 cd | |
| Luminous Flux | 187 lm | |
| If - Forward Current | 1.4 A | |
| Vf - Forward Voltage | 2.15 V | |
| Power Rating | 3 W | |
| Lens Color | Colorless | |
| Lens Dimensions | 1.59 mm x 1.29 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Clear | |
| Series | KR CULPM1.23 | |
| Packaging | Reel | |
| Configuration | Single | |
| Height | 0.75 mm | |
| Illumination Color | Red | |
| Length | 3 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | OSTAR | |
| Type | Single Color LEDs | |
| Viewing Angle | 110 deg | |
| Width | 3 mm | |
| Part # Aliases | KR CULPM1.23-LTMP-34-0-1400-R18 Q65113A6287 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.19 | $8,380.00 |
Need more?