Reference Only

KR CSLNM1.23-5L8L-24-0

Single Color LEDs Red OSTAR Projection.

Manufacturer:

Mfr Part:
KR CSLNM1.23-5L8L-24-0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / Case1212 (3030 metric)
Wavelength/Color Temperature617 nm
Luminous Intensity47.2 cd
Luminous Flux/Radiant Flux146 lm
If - Forward Current1 A
Vf - Forward Voltage2.35 V
Power Rating2.4 W
Lens ColorTinted
Lens Dimensions1 mm x 1 mm
Lens ShapeSquare
Lens TransparencyClear
SeriesKR CSLNM1.23
PackagingReel
ConfigurationSingle
Height0.75 mm
Illumination ColorRed
Length3 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameOSTAR
TypeSingle Color LEDs
Viewing Angle120 deg
Width3 mm
Part # AliasesQ65112A5903

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.14$2,140.00
Need more?