Reference Only

KP0415ANG03RGBP-1TJB

Pushbutton Switches .

Manufacturer:

Mfr Part:
KP0415ANG03RGBP-1TJB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches
SeriesKP04
ProductStandard Switches
IlluminatedIlluminated
Contact FormSPST
Mounting StylePCB Mount
Switch FunctionOFF - (ON)
Lamp TypeLED
Illumination ColorRed, Green, Blue
ActuatorSquare
Current Rating100 mA
Voltage Rating DC12 VDC
Termination StyleSMD/SMT
Contact PlatingGold
PackagingTray
Actuator StylePlunger
Flammability RatingUL 94 HB
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 25 C
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.75$15.75
$14.69$146.90
$14.30$357.50
$13.88$694.00
$13.48$1,348.00
$13.30$3,325.00
$12.88$6,440.00
Need more?