Reference Only
KP0415ANG03RGBP-1FJB
Pushbutton Switches .
Datasheet
KP0415ANG03RGBP-1FJB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Series | KP04 | |
| Product | Standard Switches | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Mounting Style | PCB Mount | |
| Switch Function | OFF - (ON) | |
| Lamp Type | LED | |
| Illumination Color | Red, Green, Blue | |
| Actuator | Square | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 12 VDC | |
| Termination Style | SMD/SMT | |
| Contact Plating | Gold | |
| Packaging | Tray | |
| Actuator Style | Plunger | |
| Flammability Rating | UL 94 HB | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509033 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.58 | $14.58 | |
| $13.60 | $136.00 | |
| $13.25 | $331.25 | |
| $12.99 | $649.50 | |
| $12.77 | $1,277.00 | |
| $12.61 | $3,152.50 | |
| $12.22 | $6,110.00 |
Need more?