Reference Only

KP0215ACAKG03RGB-1TJB

Obsolete
Pushbutton Switches - Board Mount Tactile 9.2mm RGB 12mm cap

Manufacturer:

Mfr Part:
KP0215ACAKG03RGB-1TJB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesKP
IlluminatedIlluminated
Contact FormSPST
Switch FunctionOFF - (ON)
Lamp TypeLED
Illumination ColorRed, Green, Blue
ActuatorSquare
Current Rating100 mA
Voltage Rating DC12 VDC
Termination StylePC Pin
Cap ColorClear, White
Contact PlatingGold
Flammability RatingUL 94 V-0
Housing MaterialPolybutylene Terephthalate, Glass Fiber Reinforced
Life5000000 Cycle
Mounting StylePCB Mount
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?