KP0115ANBKG03CF-2TJB NKK Switches

KP0115ANBKG03CF-2TJB

Obsolete
Pushbutton Switches - Board Mount NONTAC 15MM HOME CAP

Manufacturer:

Mfr Part:
KP0115ANBKG03CF-2TJB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesKP
IlluminatedIlluminated
Contact FormSPST
Switch FunctionOFF - (ON)
Illumination ColorRed, Green
ActuatorPlunger
Current Rating100 mA
Voltage Rating DC12 VDC
Termination StylePC Pin
Contact PlatingGold
Actuator StylePlunger
Mounting StylePCB Mount
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509033
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?