Reference Only
KP0115ACBKG03RGBP-2FJB
Pushbutton Switches - Board Mount .
Datasheet
KP0115ACBKG03RGBP-2FJB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Series | KP | |
| Contact Form | SPST | |
| Illumination Color | Red, Green, Blue | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 12 VDC | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.05 | $15.05 | |
| $12.99 | $129.90 | |
| $12.24 | $306.00 | |
| $12.06 | $603.00 |
Need more?