Reference Only

KP DELPS1.FP-UGVI-34-Z555

Single Color LEDs Green TOPLED E1608.

Manufacturer:

Mfr Part:
KP DELPS1.FP-UGVI-34-Z555

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / CaseTOPLED
Wavelength/Color Temperature560 nm
Luminous Intensity785 mcd
Luminous Flux2.36 lm
If - Forward Current10 mA
Vf - Forward Voltage2.9 V
Power Rating29 mW
Lens ColorTinted
Lens Dimensions1.23 mm x 0.6 mm
Lens ShapeRectangular
Lens TransparencyDiffused
SeriesKP DELPS1.FP
PackagingReel
QualificationAEC-Q102
Height0.6 mm
Illumination ColorGreen
Length1.6 mm
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameTOPLED
TypeSingle Color LEDs
Viewing Angle120 deg
Width0.8 mm
Part # AliasesQ65112A3998

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.09$450.00
$0.081$810.00
$0.077$1,925.00
Need more?