Reference Only

KB16SKW01-05-BB-RO

Obsolete
Pushbutton Switches - Board Mount SPDT ON-ON SQR WHT

Manufacturer:

Mfr Part:
KB16SKW01-05-BB-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesKB
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - ON
Lamp TypeIncandescent
Illumination ColorWhite
ActuatorSquare
Current Rating1 A
Voltage Rating AC250 VAC
Termination StyleSolder Lug
Cap ColorWhite, White
Contact PlatingSilver
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
LED SizeT-1 Bi-pin
Life100000 Cycle
Mounting StylePanel Mount
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealMolded
Part # Aliases633-16SKW0105 KB16SKW01-05-BB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509033
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?