Reference Only
KB15MKW01-5F-JB
Obsolete
Pushbutton Switches - Board Mount SPDT ON-(ON) RND GRN
Datasheet
KB15MKW01-5F-JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Actuator Style | Round | |
| Actuator | Round | |
| Cap Color | Clear, White | |
| Contact Form | SPDT | |
| Contact Plating | Silver | |
| Current Rating | 1 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Illuminated | Illuminated | |
| Illumination Color | Green | |
| LED Size | T-1 1/2 | |
| Lamp Type | LED | |
| Life | 50000 Cycle | |
| Mounting Style | Panel Mount, Snap-In | |
| Product Type | Pushbutton Switches | |
| Series | KB | |
| Subcategory | Switches | |
| Switch Function | ON - (OFF) | |
| Terminal Seal | Epoxy | |
| Termination Style | Solder Lug | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?