Reference Only
KB06KW01-05-JC
Obsolete
Switch Actuators RECTANGULAR BLK ONLY 12V CLEAR/WHITE
Datasheet
KB06KW01-05-JC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Actuators | |
| Series | INDICATOR | |
| Type | Pushbutton | |
| For Use With | Pushbutton Switches | |
| Designed for | KB Series | |
| Color | Black | |
| Illumination Color | Clear, Red | |
| Illumination | Illuminated | |
| Length | 18.5 mm | |
| Mounting Style | Panel, Snap-In | |
| Product Type | Switch Actuators | |
| Product | Pushbutton Switch Actuators | |
| Subcategory | Switch Accessories | |
| Termination Style | Solder Lug | |
| Voltage Rating | 5 V | |
| Width | 14 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8538908160 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?