Reference Only

KB03KW01-6F-JB

Obsolete
LED Panel Mount Indicators GREEN INDICATOR

Manufacturer:

Mfr Part:
KB03KW01-6F-JB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryLED Panel Mount Indicators
ProductIndicators
Illumination ColorWhite
Mounting StyleThrough Hole
Termination StyleSolder Lug
SeriesKB
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908160
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?