Reference Only

KB03KW01-12-EB

Obsolete
Switch Actuators RECTANGULAR BLK ONLY 12V RED/RED

Manufacturer:

Mfr Part:
KB03KW01-12-EB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Actuators
SeriesINDICATOR
TypePushbutton
For Use WithPushbutton Switches
Designed forKB Series
ColorBlack
PackagingBulk
Illumination ColorWhite, Yellow
IlluminationIlluminated
Length18.5 mm
Mounting StylePanel, Bushing Mount
Product TypeSwitch Actuators
ProductPushbutton Switch Actuators
SubcategorySwitch Accessories
Termination StyleSolder Lug
Voltage Rating12 V
Width14 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?