Reference Only

KB02KW01-5F05-JF-RO

Obsolete
LED Panel Mount Indicators RND ILLUM 5V GRN

Manufacturer:

Mfr Part:
KB02KW01-5F05-JF-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryLED Panel Mount Indicators
ProductIndicators
Illumination ColorGreen
Mounting StyleThrough Hole
Termination StyleSolder Lug
SeriesKB
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication
Part # Aliases633-02KW015F05JF KB02KW01-5F05-JF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509033
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?