Reference Only

KB02KW01-28-EB-RO

Obsolete
Panel Mount Indicators - Neon & Incandescent RND BSHG MNT 28VLAMP YLLW LENS WHITE FLTR

Manufacturer:

Mfr Part:
KB02KW01-28-EB-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPanel Mount Indicators - Neon & Incandescent
Termination StyleSolder Lug
Mounting StyleThrough Hole
ColorBlack
IlluminatedIlluminated
Product TypePanel Mount Indicators - Neon & Incandescent
ProductIndicators
SeriesKB
SubcategorySwitch Accessories
TypeIncandescent
Part # Aliases633-KB02KW0128-EB KB02KW01-28-EB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?