Reference Only

KB01KW01-28-JE

Obsolete
Panel Mount Indicators - Neon & Incandescent 28V SQ YEL ILLUM

Manufacturer:

Mfr Part:
KB01KW01-28-JE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPanel Mount Indicators - Neon & Incandescent
Voltage Rating28 V
Termination StyleSolder Lug
Mounting StyleThrough Hole
ColorBlack
IlluminatedIlluminated
Product TypePanel Mount Indicators - Neon & Incandescent
ProductIndicators
SeriesKB
SubcategorySwitch Accessories
TypeIncandescent

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?