Reference Only

KB01KW01-12-BB

Obsolete
Panel Mount Indicators - Neon & Incandescent SQ BSHG MNT 12V LAMP WHITE LENS & FILTER

Manufacturer:

Mfr Part:
KB01KW01-12-BB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPanel Mount Indicators - Neon & Incandescent
Voltage Rating12 V
Mounting StyleThrough Hole
Product TypePanel Mount Indicators - Neon & Incandescent
SeriesKB
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?