Reference Only
KB01KW01-05-EB
Obsolete
Panel Mount Indicators - Neon & Incandescent SQ BSHNG MNT 5V LAMP YLLW LENS WHITE FLTR
Datasheet
KB01KW01-05-EB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Voltage Rating | 5 V | |
| Mounting Style | Through Hole | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Series | KB | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?