Reference Only
KB TATPE1.13-P1S1-B2B3-1
New Product
Single Color LEDs .
Datasheet
KB TATPE1.13-P1S1-B2B3-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Blue LEDs | |
| Mounting Style | PCB Mount | |
| Package / Case | 0603 (0201 metric) | |
| Wavelength/Color Temperature | 475 nm | |
| Luminous Flux | 540 mlm | |
| If - Forward Current | 5 mA | |
| Vf - Forward Voltage | 2.6 V | |
| Series | KB TATPE1.xx | |
| Packaging | Reel | |
| Height | 0.22 mm | |
| Length | 0.6 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Subcategory | LEDs | |
| Tradename | SMARTLED | |
| Type | Single Color LEDs | |
| Viewing Angle | 165 deg | |
| Width | 0.3 mm | |
| Part # Aliases | Q65115A2215 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.04 | $600.00 |
Need more?