Reference Only
KB DMLN31.13-7D8F-36-15B5
Single Color LEDs Blue SYNIOS P2720.
Datasheet
KB DMLN31.13-7D8F-36-15B5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Blue LEDs | |
| Wavelength/Color Temperature | 455 nm | |
| Illumination Color | Blue | |
| Luminous Flux/Radiant Flux | 11.8 lm | |
| If - Forward Current | 200 mA | |
| Vf - Forward Voltage | 3 V | |
| Power Rating | 600 mW | |
| Series | P2720 | |
| Packaging | Reel | |
| Qualification | AEC-Q102 | |
| Height | 0.6 mm | |
| Length | 2.75 mm | |
| Luminous Intensity | 3.93 cd | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | SYNIOS | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 2 mm | |
| Part # Aliases | Q65112A0079 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.216 | $864.00 | |
| $0.209 | $1,672.00 | |
| $0.203 | $4,872.00 |
Need more?