Reference Only
KB DELPS2.DI-QGRI-2J8L-U515
Single Color LEDs .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Blue LEDs | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Series | KB DELPS2.DI | |
| Height | 0.6 mm | |
| If - Forward Current | 2 mA | |
| Illumination Color | Blue | |
| Length | 1.6 mm | |
| Luminous Flux/Radiant Flux | 1.73 lm | |
| Luminous Intensity | 575 mcd | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Package / Case | TOPLED | |
| Power Rating | 29 mW | |
| Product Type | Single Color LEDs | |
| Qualification | AEC-Q102 | |
| Subcategory | LEDs | |
| Tradename | TOPLED | |
| Type | Single Color LEDs | |
| Vf - Forward Voltage | 2.7 V | |
| Viewing Angle | 120 deg | |
| Width | 0.8 mm | |
| Part # Aliases | Q65113A2423 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.086 | $430.00 | |
| $0.071 | $710.00 | |
| $0.07 | $1,750.00 |
Need more?