Reference Only

KB DELPS2.12-JGKH-24-U515

Single Color LEDs .

Manufacturer:

Mfr Part:
KB DELPS2.12-JGKH-24-U515

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
ProductBlue LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Wavelength/Color Temperature466 nm
Luminous Intensity131 mcd
Luminous Flux0.443 lm
If - Forward Current10 mA
Vf - Forward Voltage2.8 V
Power Rating28 mW
Lens ColorColorless
Lens Dimensions1.4 mm x 0.6 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
SeriesKB DELPS2.12
PackagingReel
Height0.6 mm
Illumination ColorBlue
Length1.6 mm
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameTOPLED
TypeSingle Color LEDs
Viewing Angle120 deg
Width0.8 mm
Part # AliasesQ65113A4014

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.07$630.00
$0.063$1,134.00
Need more?