Reference Only
KB DDLN31.13-5E8F-36-8E8G
New Product
Single Color LEDs .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Cyan LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 2.25 mm x 2.25 mm | |
| Luminous Flux | 11.2 lm, 12.5 lm | |
| If - Forward Current | 200 mA | |
| Vf - Forward Voltage | 2.65 V | |
| Lens Color | Cyan | |
| Lens Dimensions | 1.9 mm x 1.85 mm | |
| Lens Transparency | Colorless | |
| Series | KB DDLN31_1x | |
| Packaging | Reel | |
| Compliance | AEC-Q102 | |
| Height | 0.6 mm | |
| Length | 2.25 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | SYNIOS | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 2.25 mm | |
| Part # Aliases | Q65113A5130 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.168 | $672.00 | |
| $0.157 | $1,256.00 | |
| $0.151 | $3,624.00 |
Need more?