Reference Only

KB DDLM31.13-6D7E-25-24A4

Not Recommended for New Designs
Single Color LEDs

Manufacturer:

Mfr Part:
KB DDLM31.13-6D7E-25-24A4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
Wavelength/Color Temperature450 nm
Luminous Intensity2.48 cd
Luminous Flux7.25 lm
If - Forward Current140 mA
Vf - Forward Voltage3.15 V
Power Rating440 mW
SeriesKB DDLM31.13
PackagingReel
Height0.6 mm
Illumination ColorBlue
Length2.25 mm
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameSYNIOS
TypeSingle Color LEDs
Viewing Angle120 deg
Width2.25 mm
Part # AliasesQ65112A5716 KB DDLM31.13-6D7E-25-24A4-140-R18 KB DDLM31.13-6D7E-25-24A4 Q65112A5716

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?