Reference Only

KB CULPM1.14-BPBQ-W2

Single Color LEDs .

Manufacturer:

Mfr Part:
KB CULPM1.14-BPBQ-W2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
ProductBlue LEDs
Mounting StyleSMD/SMT
Package / Case1616 (4040 metric)
Wavelength/Color Temperature455 nm
Luminous Intensity16 cd
Luminous Flux47.8 lm
If - Forward Current1.4 A
Vf - Forward Voltage2.95 V
Power Rating4.1 W
Lens ColorColorless
Lens Dimensions1.59 mm x 1.25 mm
Lens ShapeRectangular
Lens TransparencyClear
SeriesKB CULPM1.14
PackagingReel
ConfigurationSingle
Height0.75 mm
Illumination ColorBlue
Length3 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameOSTAR
TypeSingle Color LEDs
Viewing Angle110 deg
Width3 mm
Part # AliasesKB CULPM1.14-BPBQ-W2-0-1400-R18 Q65113A6288

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.19$8,380.00
Need more?