Reference Only

JY-9W-K

General Purpose Relays POWER.

Manufacturer:

Mfr Part:
JY-9W-K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerFCL Components
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeHigh Sensitivity
Coil Voltage9 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating3 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance405 Ohms
Contact MaterialSilver (Ag)
SeriesJY
Length20 mm
Width9.8 mm
Height12.8 mm
PackagingTube
Power Consumption200 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 500 / Multiples: 25)
Quantity Unit PriceExt. Price
$2.00$1,000.00
$1.86$1,860.00
$1.79$4,475.00
$1.77$8,850.00
Need more?
Contact Us