Reference Only

JV-24S-KT

Obsolete
General Purpose Relays Power 5A 24VDC

Manufacturer:

Mfr Part:
JV-24S-KT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerFCL Components
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeHigh Sensitivity
Coil Voltage24 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating5 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC, 150 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance2.88 kOhms
Contact MaterialSilver Alloy (Ag)
SeriesJV
Length17.5 mm
Width10 mm
Height12.5 mm
PackagingTube
Enclosure TypeSealed
Power Consumption200 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?