Reference Only
JV-12S-KS
End of Life
General Purpose Relays
Datasheet
JV-12S-KS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | FCL Components | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | 1 Pole | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC, 150 VDC | |
| Coil Resistance | 576 Ohms | |
| Contact Material | Silver Alloy | |
| Length | 17.8 mm | |
| Width | 10.3 mm | |
| Height | 12.8 mm | |
| Packaging | Tube | |
| Contact Rating | 10 A | |
| Maximum Switching Current | 10 A | |
| Power Consumption | 250 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?