Reference Only
JS-48ME-K
General Purpose Relays POWER.
Datasheet
JS-48ME-K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | FCL Components | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | High Sensitivity | |
| Coil Voltage | 48 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 400 VAC, 300 VDC | |
| Coil Termination | Solder Pin | |
| Coil Resistance | 8 kOhms | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Series | JS | |
| Length | 29 mm | |
| Width | 10 mm | |
| Height | 12.5 mm | |
| Packaging | Tube | |
| Power Consumption | 290 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 400 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.90 | $760.00 | |
| $1.86 | $930.00 | |
| $1.81 | $1,810.00 | |
| $1.78 | $4,450.00 | |
| $1.77 | $8,850.00 |
Need more?