Reference Only

JS-48M-K

Obsolete
General Purpose Relays POWER

Manufacturer:

Mfr Part:
JS-48M-K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerFCL Components
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeHigh Sensitivity
Coil Voltage48 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage400 VAC, 300 VDC
Coil TerminationSolder Pin
Coil Resistance8 kOhms
Contact MaterialSilver Cadmium Oxide (AgCdO)
SeriesJS
Length29 mm
Width10 mm
Height12.5 mm
PackagingTube
Power Consumption290 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?