Reference Only

JL15SKSDDP2-RO

Obsolete
Tactile Switches SPST OFF-(ON) 50mA AMBER LED/AMBER ACT.

Manufacturer:

Mfr Part:
JL15SKSDDP2-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryTactile Switches
IlluminatedIlluminated
Lamp TypeLED
Mounting StyleThrough Hole
Mounting DirectionStraight
Stem Height7.85 mm
ActuatorSquare
Switch FunctionOFF - (ON)
Operating Force3 N
Current Rating50 mA
Voltage Rating DC24 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
Length22 mm
Width22 mm
Height7.85 mm
SeriesJL
Contact PlatingSilver
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 25 C
Product TypeTactile Switches
SubcategorySwitches
Travel0.75 mm
Part # Aliases633-JL15SKSDDP2 JL-15SKSYYP2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?