
JL15SKSBCP2-RO
Obsolete
Tactile Switches SPST OFF-(ON) 50mA
Datasheet
JL15SKSBCP2-RO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Tactile Switches | |
| Illuminated | Illuminated | |
| Lamp Type | LED | |
| Stem Height | 7.85 mm | |
| Actuator | Square | |
| Operating Force | 3 N | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 24 VDC | |
| Length | 22 mm | |
| Width | 20.4 mm | |
| Height | 7.85 mm | |
| Series | JL | |
| Contact Plating | Silver | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Part # Aliases | 633-JL15SKSBCP2 JL-15SKSNRP2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?