Reference Only

JK3030AWT-00-0000-000A0UH427E

End of Life
White LEDs White 2700 K 90-CRI, 3030 Size, J Series

Manufacturer:

Mfr Part:
JK3030AWT-00-0000-000A0UH427E

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case3030
Illumination ColorWarm White
Wavelength/Color Temperature2700 K
Luminous Flux100 lm
Color Rendering Index - CRI90
Viewing Angle120 deg
If - Forward Current400 mA
Vf - Forward Voltage3.2 V
Power Rating1 W
Length3 mm
Width3 mm
Height0.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lens ColorYellow
Lens Dimensions2.6 mm
Lens ShapeRound Flat
Lens TransparencyClear
SeriesJ Series 3030
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeLow Power LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?