Reference Only

JB3030CWT-E-G001A0000-NZ000001

New Product
White LEDs .

Manufacturer:

Mfr Part:
JB3030CWT-E-G001A0000-NZ000001

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryWhite LEDs
ProductHorticulture LEDs
Mounting StyleSMD/SMT
Illumination ColorWhite
Viewing Angle116 deg
If - Forward Current240 mA
Vf - Forward Voltage3 V
Power Rating200 mW (1/5 W)
Length3 mm
Width3 mm
Height0.75 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lens ShapeSquare
SeriesJB3030
PackagingReel
Moisture SensitiveYes
SubcategoryLEDs
TypeWhite LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 56,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.138$7,728.00
Need more?