Reference Only

JB3030AWT-00-0000-000A0UC435E

End of Life
White LEDs White 3500 K 90-CRI, 2835 Size, J Series

Manufacturer:

Mfr Part:
JB3030AWT-00-0000-000A0UC435E

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case3030
Illumination ColorNeutral White
Wavelength/Color Temperature3500 K
Luminous Flux24 lm
Color Rendering Index - CRI90
Viewing Angle120 deg
If - Forward Current240 mA
Vf - Forward Voltage2.8 V
Length3 mm
Width3 mm
Height0.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lens ColorTinted
SeriesJ Series 3030
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?