Reference Only

J-7-V4

Basic / Snap Action Switches LONG HINGE LVR 20gf Au-plated Ag contact.

Manufacturer:

Mfr Part:
J-7-V4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesJ
TypeUltra Subminiature
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating7 A
Voltage Rating AC250 VAC
Operating Force0.2 N
Termination StyleSolder Lug
Mounting StyleChassis Mount
IP RatingIP40
Actuator StyleLever
Contact MaterialSilver
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesJ7V4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTetrabromobisphenol A (79-94-7);1,3,5-Triazine-2,4,6-triamine (108-78-1);Lead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?