Reference Only

ISD2010

Obsolete
LED Displays & Accessories 5x7 Hyper Red 0.15", 4-CHARACTER

Manufacturer:

Mfr Part:
ISD2010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryLED Displays & Accessories
Display Type5 x 7 Dot Matrix
Number of Digits4 Digit
Character Size0.15 in
Illumination ColorRed
Wavelength660 nm
ConfigurationAnode Columns, Cathode Rows
Luminous Intensity200 ucd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 55 C
Mounting StyleThrough Hole
Product TypeLED Displays
SubcategoryDisplays
Viewing Area - W x H2.11 mm x 3.81 mm
Part # AliasesQ68000A8134

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?