
IS15DSBFP4RGB-3D
Obsolete
Display Switches
Datasheet
IS15DSBFP4RGB-3D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Display Switches | |
| Touch Panel | Tactile Feedback Switches | |
| Product | Programmable Switches | |
| Lamp Type | LCD | |
| Series | IS | |
| Illuminated | Illuminated | |
| Product Type | Display Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?