Reference Only

IS15ABDP4B

Obsolete
Display Switches SPSTMOMENTARY BLUSTNNEGATIVE

Manufacturer:

Mfr Part:
IS15ABDP4B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryDisplay Switches
Touch PanelTactile Feedback Switches
ProductProgrammable Switches
Lamp TypeLCD
Display Resolution - Pixels36 x 24
Mounting StyleThrough Hole
Termination StylePin
Illumination ColorWhite
Operating Supply Voltage12 V
Switch FunctionOFF - (ON)
Contact FormSPST
Current Rating100 mA
SeriesIS
Actuator StyleSquare
Contact PlatingGold
IlluminatedIlluminated
Product TypeDisplay Switches
SubcategorySwitches
TradenameSmartSwitch
Part # AliasesIS-15ABDP4W

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200020
TARIC8531204090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?