Reference Only
IS01BFRGB
Obsolete
Display Switches LCDMODEBLK&WHT LED-RED/GRN/BLU
Datasheet
IS01BFRGB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Display Switches | |
| Touch Panel | Tactile Feedback Switches | |
| Product | Programmable Switches | |
| Type | Graphic and Character LCD Display | |
| Lamp Type | LCD | |
| Display Resolution - Pixels | 36 x 24 | |
| Mounting Style | Panel Mount | |
| Illumination Color | RGB | |
| Series | IS | |
| Illuminated | Illuminated | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Display Switches | |
| Subcategory | Switches | |
| Tradename | SmartSwitch | |
| Part # Aliases | IS-01BFRGB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8531204090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?