Reference Only

IS01BCCF

Obsolete
Display Switches YWSTNPOS LEDCOLORRD/GRN

Manufacturer:

Mfr Part:
IS01BCCF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryDisplay Switches
Touch PanelTactile Feedback Switches
ProductProgrammable Switches
Lamp TypeLCD
Display Resolution - Pixels36 x 24
Illumination ColorRed, Green
SeriesIS
IlluminatedIlluminated
Maximum Operating Temperature+ 40 C
Minimum Operating Temperature0 C
Product TypeDisplay Switches
SubcategorySwitches
TradenameSmartSwitch
Part # AliasesIS-01BCRM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
TARIC8531204090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?