
IS-SPA4X1A
Switch Hardware .
Datasheet
IS-SPA4X1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Product | Covers | |
| Type | Overlay | |
| Designed for | SmartSwitch Series | |
| IP Rating | IP65 | |
| Series | EP | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908160 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.14 | $54.14 | |
| $46.70 | $467.00 | |
| $44.03 | $1,100.75 | |
| $42.09 | $2,104.50 | |
| $40.98 | $4,098.00 |
Need more?