
IS-SPA2X8A
Switch Cases / Switch Covers .
Datasheet
IS-SPA2X8A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Cases / Switch Covers | |
| Product | Covers | |
| Type | Overlay | |
| Designed for | SmartSwitch Series | |
| IP Rating | IP65 | |
| Product Type | Switch Cases / Switch Covers | |
| Series | EP | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908160 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.15 | $56.15 | |
| $52.43 | $524.30 | |
| $51.10 | $1,277.50 | |
| $50.13 | $2,506.50 | |
| $49.21 | $4,921.00 |
Need more?