
IS-S04G1LC-CS
Display Switches .
Datasheet
IS-S04G1LC-CS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Display Switches | |
| Product | Smart Displays | |
| Type | LCD Pushbutton | |
| Display Resolution - Pixels | 64 x 32 | |
| Mounting Style | Through Hole | |
| Termination Style | PC Pin | |
| Operating Supply Voltage | 7 V to 30 V | |
| Switch Function | OFF - (ON) | |
| Contact Form | SPST | |
| Current Rating | 100 mA to 250 mA | |
| Series | EP | |
| Illuminated | Illuminated | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Display Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $496.85 | $496.85 | |
| $445.79 | $4,457.90 |
Need more?