Reference Only

IP4787CZ32Y

End of Life
ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
IP4787CZ32Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Termination StyleSMD/SMT
Clamping Voltage8 V
Breakdown Voltage6 V
Package / CaseHVQFN-32
Cd - Diode Capacitance8 pF
Vesd - Voltage ESD Contact12 kV
ProductESD Suppressors
PackagingReel
Moisture SensitiveYes
Operating Supply Voltage5 V
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage700 mV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?