Reference Only

IP4364CX8/LF/P,135

End of Life
EMI Filter Circuits The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
IP4364CX8/LF/P,135

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryEMI Filter Circuits
PackagingReel
Product TypeEMI Filter Circuits
SubcategoryFilters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?