Reference Only

IP4359CX4/LF,135

End of Life
ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
IP4359CX4/LF,135

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels2 Channel
Working Voltage5.5 V
Termination StyleSMD/SMT
Breakdown Voltage6 V
Package / CaseWLCSP-24
Cd - Diode Capacitance1.3 pF
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductESD Suppressors
SeriesIP4359CX4
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage700 mV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?