Reference Only

IP4294CZ10-TBR,115

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes IP4294CZ10-TBR/SOT1176/XSON10

Manufacturer:

Mfr Part:
IP4294CZ10-TBR,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels4 Channel
Termination StyleSMD/SMT
Clamping Voltage4 V
Breakdown Voltage6 V
Cd - Diode Capacitance0.6 pF
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ProductESD Suppressors
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Part # Aliases934065678115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?